Schneider Electric LC1K Contactor, 230V ac Coil, 4-Pole, 20 A, 1.3 W 230V ac, 4 NO, 690V ac
- RS Stock No.:
- 609-0144
- Mfr. Part No.:
- LC1K09004P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$126.66
(exc. GST)
$139.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 88 unit(s) shipping from 23 November 2026
- Plus 26 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $126.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-0144
- Mfr. Part No.:
- LC1K09004P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | LC1K | |
| Power Rating | 1.3W | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series LC1K | ||
Power Rating 1.3W | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric Contactor, 180g Weight, IP20 Rating - TeSys K Series - LC1K09004P7
Features & Benefits
Applications
How do I mount this item?
Schneider Electric LC1K TeSys K Miniature Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Are the TeSys K contactors suitable for applications in AC4 usage?
Is the TeSys K range a double break pole type contactor?
Approvals
Standards
- RS Stock No. 8448637
- Mfr. Part No. LC1K090085P7
- RS Stock No. 8448699
- Mfr. Part No. LC1K090087P7
- RS Stock No. 1444917
- Mfr. Part No. ESC464
- RS Stock No. 6090172
- Mfr. Part No. LC1K09008P7
Related links
- Schneider Electric TeSys K Contactor 4-Pole 1.3 W 230V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 230V, 2 NO/2 NC
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 115V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 220V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 48V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 440V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 110V ac 690V ac












