Schneider Electric LC1K Contactor, 220V ac, 230 V ac Coil, 3-Pole, 16 A, 4 kW 220V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0944
- Mfr. Part No.:
- LC1K16106M7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$320.97
(exc. GST)
$353.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $320.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0944
- Mfr. Part No.:
- LC1K16106M7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac, 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Power Rating | 4kW | |
| Series | LC1K | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Ring | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-4-1 | |
| Depth | 57mm | |
| Length | 62mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac, 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Power Rating 4kW | ||
Series LC1K | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Ring | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-4-1 | ||
Depth 57mm | ||
Length 62mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2564339
- Mfr. Part No. LC1D323M7
- RS Stock No. 2570943
- Mfr. Part No. LC1K16015P7
- RS Stock No. 2564286
- Mfr. Part No. LC1D123M7
- RS Stock No. 2571048
- Mfr. Part No. LC2K1610P7
Related links
- Schneider Electric TeSyS K Contactor 230 V ac Coil 12 A 1 NO/1 NC, 440V
- Schneider Electric TeSyS K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 220V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 220V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 230V 690V ac
- Schneider Electric TeSyS K Contactor 240 V ac Coil 20 A 240V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 0.8V 2 NO/2 NC, 440V











