Schneider Electric LA4SK Contactor Relay, 230V ac Coil 250 V ac, 250V dc

Subtotal (1 unit)*

$40.35

(exc. GST)

$44.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 15 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.35

*price indicative

RS Stock No.:
817-5256
Mfr. Part No.:
LA4SKE1U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor Relay

Coil Voltage

230V ac

Series

LA4SK

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

250V ac, 250V ac

Maximum Operating Temperature

50°C

Standards/Approvals

cULus, RoHS, REACH

RoHS Status: Exempt

Coil Supressor Modules


Provides protection to circuits which are sensitive to high frequency interference

Mounts directly onto contactor & control relay

  • RS Stock No. 2509764
  • Mfr. Part No. 151242 DILH1200/22(RAW250)
Each
$28,668.31
Each
$87.25
  • RS Stock No. 2509577
  • Mfr. Part No. 111793 DILH2200/22(RAW250)
Each
$55,300.85
  • RS Stock No. 2510722
  • Mfr. Part No. 278060 DIULM7/21(220V50HZ,240V60HZ)
Each
$356.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy