RS Better World

Schneider Electric TeSyS SK Contactor, 230V ac Coil, 2-Pole, 6 A, 2.2 kW, 2 NO, 690V

Subtotal (1 unit)*

$73.27

(exc. GST)

$80.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9945
Mfr. Part No.:
LC1SK0600P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

690V

Contact Current

6A

Series

TeSyS SK

Power Rating

2.2kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

2 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Connector

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-20°C

Operational Current Ie

6A

Maximum Operating Temperature

50°C

Depth

56mm

Length

56mm

Standards/Approvals

BS 5424, IEC 60947, NF C 63-110, VDE 0660

Width

27mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

2 NO

COO (Country of Origin):
CZ
The Schneider Electric TeSys SK series is a contactor which has control circuit voltage of 230 V ac. It is used in applications like resistive load and motor control. It has a approval of CSA and UL certifications.

IP degree of protection is IP2x conforming to VDE 0106

Sustainable offer status is Green Premium product

Mounting support is rail, plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy