ABB AF190 Contactor, 24V ac/dc Coil, 3-Pole, 275 A, 90 kW 60V, 3 NO, 690V ac

Subtotal (1 unit)*

$1,838.66

(exc. GST)

$2,022.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,838.66

*price indicative

RS Stock No.:
800-7254
Distrelec Article No.:
304-22-330
Mfr. Part No.:
1SFL487002R1111 AF190-30-11-11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V ac/dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

275A

Series

AF190

Power Rating

90kW

Mount Type

Screw

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Bars

Contactor Application

Motor Control

Control Circuit Voltage Uc

60V

Minimum Operating Temperature

-40°C

Operational Current Ie

190A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC, RoHS, UL, CCC, CE, EAC

Width

105mm

Length

152mm

Depth

152mm

Pole and Throw Configuration

3

RoHS Status: Not Applicable

COO (Country of Origin):
SE

ABB AF Series Contactor, 690V AC Contact Voltage Rating, 90kW - 1SFL487002R1111 AF190-30-11-11


This contactor is designed for industrial applications, with a contact voltage rating of 690V AC and capable of controlling power circuits up to 275A. Its compact dimensions of 152mm x 105mm x 152mm make it suitable for various electrical control devices.

Features & Benefits


• Built-in surge protection for safe operation

• Integrated auxiliary contacts for expanded control

• Handles motors up to 90kW for heavy-duty use

Applications


• Motor control in manufacturing systems

• HVAC applications requiring robust control

• Automation solutions for heavy machinery

Can it operate in extreme temperatures?


Yes, it functions between -40°C and +70°C.

Will it support different voltage types?


Yes, it manages both AC and DC control voltages effectively.

Is it suitable for high-frequency switching?


Yes, it handles up to 300 cycles per hour.

  • RS Stock No. 8007264
  • Mfr. Part No. 1SFL547002R1111 AF265-30-11-11
Each
$3,257.54
  • RS Stock No. 8007267
  • Mfr. Part No. 1SFL527002R1111 AF205-30-11-11
Each
$1,906.12
  • RS Stock No. 8007276
  • Mfr. Part No. 1SFL587002R1111 AF305-30-11-11
Each
$2,008.32
  • RS Stock No. 7649009
  • Mfr. Part No. 1SBL237001R1100 AF26-30-00-11
Each
$297.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy