Finder 22 Contactor, 240V ac Coil, 4-Pole, 63 A
- RS Stock No.:
- 800-2900
- Mfr. Part No.:
- 22.64.0.230.4310
- Brand:
- Finder
Subtotal (1 unit)*
$165.92
(exc. GST)
$182.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.92 |
*price indicative
- RS Stock No.:
- 800-2900
- Mfr. Part No.:
- 22.64.0.230.4310
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 63A | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 53.5mm | |
| Width | 64mm | |
| Depth | 63.1mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 63A | ||
Series 22 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Length 53.5mm | ||
Width 64mm | ||
Depth 63.1mm | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- IT
Finder Series 22 Contactor, 240V AC Coil Voltage, 63A Contact Current Rating - 22.64.0.230.4310
This contactor from Finder's 22 Series provides a solid solution for managing electric circuits in various industrial applications. With a coil voltage rating of 240VAC and a current carrying capacity of 63A, it facilitates efficient operation in challenging environments, ensuring effective load management.
Features & Benefits
• Features four poles for flexible switching options
• Utilises a screw terminal design for easy connections
• Offers reinforced insulation between the coil and contacts for safety
• Designed for maximum operating temperatures of +55°C
• Continuous duty rating ensures durability
Applications
• Controls high current in industrial environments
• Suitable for street lighting and car park lighting systems
• Effective for energy management in office lighting control
• Applicable in pump control for water management systems
• Used in lighting control for hotel room systems
What is the minimum and maximum operating temperature for optimal use?
The operating temperature range is from -5°C to +55°C, providing flexibility in varied environments.
Can this be installed on a DIN rail?
Yes, this model is specifically designed for mounting on a standard DIN rail, facilitating straightforward installation.
What types of loads can be effectively managed with this contactor?
It can manage resistive, inductive, and motor loads, making it suitable for a range of applications.
What is the electrical life at rated load for this product?
The contactor has an electrical life rated for approximately 30,000 cycles under standard operating conditions.
