Finder 22 Contactor, 12V ac/dc Coil, 4-Pole, 40 A
- RS Stock No.:
- 800-2846
- Distrelec Article No.:
- 301-62-822
- Mfr. Part No.:
- 22.44.0.012.4610
- Brand:
- Finder
Subtotal (1 unit)*
$157.48
(exc. GST)
$173.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 53 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.48 |
*price indicative
- RS Stock No.:
- 800-2846
- Distrelec Article No.:
- 301-62-822
- Mfr. Part No.:
- 22.44.0.012.4610
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Contactor | |
| Coil Voltage | 12V ac/dc | |
| Number of Poles | 4 | |
| Contact Current | 40A | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 53.5mm | |
| Width | 64mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Depth | 63.1mm | |
| Pole and Throw Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Contactor | ||
Coil Voltage 12V ac/dc | ||
Number of Poles 4 | ||
Contact Current 40A | ||
Series 22 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Length 53.5mm | ||
Width 64mm | ||
Standards/Approvals RoHS, EAC, CE | ||
Depth 63.1mm | ||
Pole and Throw Configuration DPDT | ||
- COO (Country of Origin):
- SI
Finder 22 Series Contactor, 12V AC/DC Coil Voltage, 40A Contact Current Rating - 22.44.0.012.4610
This is a Finder contactor specifically designed for efficient power control in various applications. It operates at a coil voltage of 12V AC/DC and features a robust current rating of 40A, making it suitable for high-demand scenarios. Its screw terminal design ensures secure connections, while its DIN rail compatibility allows for easy installation in diverse environments.
Features & Benefits
• Designed with a DPDT configuration for versatile switching
• Silent AC/DC coil minimises operational noise
• Continuous duty capability for sustained performance
• Protective separation ensures safe operation between coil and contacts
• Equipped with mechanical and LED indicators for visual status updates
Applications
• Ideal for controlling electrical circuits in hotels
• Utilised for pump control in industrial settings
• Suitable for garden and street lighting
• Effective in managing bathroom and office lighting systems
• Optimises energy usage in night lighting solutions
What is the maximum current this device can handle?
This device is rated to handle a maximum contact current of 40A, suitable for substantial electrical load applications.
How does the operational temperature range affect its performance?
The operational temperature range from -5°C to +55°C ensures consistent performance in various environmental conditions, preventing overheating or failure in extreme temperatures.
What advantages does the screw terminal configuration offer?
The screw terminal configuration provides a robust and secure connection for reliable electrical performance, minimising the risk of disconnection over time.
Is this product compliant with any industry standards?
Yes, this contactor is compliant with EN 61095:2009, ensuring it meets essential safety and performance standards for electrical devices.
How does the silent coil feature benefit the usage?
The silent coil operation reduces noise during function, creating a more pleasant environment, especially in settings where noise reduction is crucial, such as in hotels and offices.
Related links
- Finder 22 Contactor 4-Pole, 40 A
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 2 NO, 250V
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 2-Pole 2.2 W 12V ac/dc 440V
- Finder 22 Contactor 2-Pole 6250 kVA 250V
- Finder 22 Contactor 4-Pole 4 kW 12V dc 250 V dc, 440V ac
