ABB AF26 Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 45 A, 11 kW 500V, 4 NO, 690V ac
- RS Stock No.:
- 764-8889
- Mfr. Part No.:
- 1SBL237201R1400 AF26-40-00-14
- Brand:
- ABB
Subtotal (1 unit)*
$366.34
(exc. GST)
$402.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $366.34 |
*price indicative
- RS Stock No.:
- 764-8889
- Mfr. Part No.:
- 1SBL237201R1400 AF26-40-00-14
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 45A | |
| Power Rating | 11kW | |
| Series | AF26 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V | |
| Operational Current Ie | 45A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 101mm | |
| Length | 86mm | |
| Width | 45mm | |
| Standards/Approvals | UL, CSA | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 45A | ||
Power Rating 11kW | ||
Series AF26 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V | ||
Operational Current Ie 45A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 101mm | ||
Length 86mm | ||
Width 45mm | ||
Standards/Approvals UL, CSA | ||
Pole and Throw Configuration 4 | ||
ABB AF Contactor, 250 → 500 V ac/dc Coil, 4-Pole - 1SBL237201R1400 AF26-40-00-14
This is a 4-pole contactor designed for both IEC (690 V) and UL (600 V) applications. It features screw terminals, controlling motors up to 11 kW / 400 V AC (AC-3) and switching power circuits up to 45 A (AC-1) or 45 A UL general use. Thanks to the innovative AF technology, this contactor has a wide control voltage range (250-500 V 50/60 Hz and DC), managing large control voltage variations, reducing panel energy consumption, and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a compact solution. AF contactors have a block-type design, allowing easy extension with add-on auxiliary contact blocks and a wide range of accessories
Features & Benefits
• Accommodates control voltages from 250-500 V 50/60 Hz and DC, ensuring stable operation even in fluctuating power conditions
• Manages large control voltage variations, reducing panel energy consumption
• Built-in surge protection offers a space-saving solution
• Block-type design allows seamless addition of auxiliary contact blocks and various accessories
Applications
• Suitable for controlling motors up to 11 kW / 400 V AC (AC-3)
• Capable of switching power circuits up to 45 A (AC-1) or 45 A UL general use
What is the rated operational voltage for the AF26-40-00-14?
The main circuit voltage is 690 V (IEC) or 600 V (UL).
Can this contactor handle unstable power networks?
Yes, thanks to its wide control voltage range, it can manage large voltage variations.
Is surge protection built into the AF26-40-00-14?
Yes, surge protection is included, providing added reliability.
Related links
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 2 NO/2 NC, 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 17 A 3 NO, 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF09 Contactor 500 V ac/dc Coil 25 A 4 NO, 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 7.5 kW 500V ac/dc 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF38 Contactor 500 V ac/dc Coil 55 A 4 NO, 690V ac