ABB AF16 Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 30 A, 7.5 kW 500V ac/dc, 4 NO, 690V ac

Subtotal (1 unit)*

$163.43

(exc. GST)

$179.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.43

*price indicative

RS Stock No.:
711-6212
Mfr. Part No.:
1SBL177201R1400 AF16-40-00-14
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

4

Contact Voltage

690V ac

Contact Current

30A

Power Rating

7.5kW

Series

AF16

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Terminal Type

Screw

Operational Current Ie

30A

Control Circuit Voltage Uc

500V ac/dc

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

80mm

Width

45mm

Standards/Approvals

IEC 60947-4-1

Depth

77mm

Pole and Throw Configuration

4

ABB AF Series Contactor, 250 to 500V AC/DC Coil Voltage, 7.5kW Power Rating - 1SBL177201R1400 AF16-40-00-14


This contactor is designed for efficient motor control in industrial applications, providing a robust solution for managing electrical control systems. It combines performance and reliability for users in automation and mechanical industries. This device is suited for high current handling at voltages up to 690V, making it versatile for various applications.

Features & Benefits


• High current capacity of 30A ensures consistent performance

• Compact DIN rail mounting facilitates easy installation

• Built-in surge protection promotes stable operation and longevity

• Screw terminal connections ensure secure wiring

• Block type design is compatible with add-on components

Applications


• Suitable for motor control in industrial environments

• Ideal for switching power circuits in electrical control systems

• Can be integrated into existing automation frameworks

How secure is the wiring connection on this device?


Wiring connections are made via screw terminals for enhanced security.

Can this product be mounted in any orientation?


Yes, it is designed for DIN rail mounting, allowing flexible installation.

What environmental conditions does it operate in?


It functions effectively in temperatures ranging from -40 to +70°C.

Is it compatible with auxiliary contact blocks?


Yes, it can easily accommodate additional auxiliary contact blocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy