ABB AF26 Contactor, 110V ac/dc Coil, 4-Pole, 45 A, 11 kW 130V, 4 NO, 690V ac

Subtotal (1 unit)*

$329.77

(exc. GST)

$362.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$329.77

*price indicative

RS Stock No.:
764-8876
Mfr. Part No.:
1SBL237201R1200 AF26-40-00-12
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

45A

Series

AF26

Power Rating

11kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

40A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

130V

Maximum Operating Temperature

70°C

Width

45mm

Length

86mm

Depth

101mm

Standards/Approvals

CSA, UL

Pole and Throw Configuration

4

ABB Contactor, 11kW Power Rating, 4NO Normal State Configuration - 1SBL237201R1200 AF26-40-00-12


This contactor is a compact electrical device designed for motor control and power circuit management with a high degree of reliability. It operates with a coil voltage range of 48 to 130V, providing flexibility in various environments. The dimensions are 86mm in length, 45mm in width, and 101mm in depth, with an operational temperature range of -40 to +70°C.

Features & Benefits


• 4 poles for efficient motor control

• 690V maximum voltage rating to enhance electrical performance

• Current rating of 45A for demanding applications

• Built-in surge protection for operational durability

• Designed for simple mounting on DIN rails

Applications


• Motor control in industrial environments

• Suitable for reliable power circuit switching

• in electrical panels and automation systems

• Effective in areas with fluctuating voltage levels

Can it operate with both AC and DC voltages?


Yes, it functions with a control voltage of 48 to 130V AC and DC.

Will it withstand high temperatures?


It operates effectively at temperatures up to +70°C.

Is it suitable for installation on a DIN rail?


Yes, its design allows easy mounting on DIN rails.

Can it manage large variations in control voltage?


Yes, it is designed to handle significant fluctuations in control voltage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy