Schneider Electric CAD Contactor, 120V Coil, 5-Pole, 10 A 120V, 5 NO, 600V ac
- RS Stock No.:
- 744-6829
- Mfr. Part No.:
- CAD50G7
- Brand:
- Schneider Electric
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$154.76
(exc. GST)
$170.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $154.76 | - |
| 3 - 4 | $148.57 | 3% |
| 5 + | $142.38 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-6829
- Mfr. Part No.:
- CAD50G7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 120V | |
| Number of Poles | 5 | |
| Contact Voltage | 600V ac | |
| Contact Current | 10A | |
| Series | CAD | |
| Function | Control Relay | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 5 NO | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Control Relay | |
| Maximum Operating Temperature | 70°C | |
| Depth | 95mm | |
| Length | 77mm | |
| Standards/Approvals | CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1, GB/T 14048.5, JIS C8201-5-1, UL 60947-5-1 | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 120V | ||
Number of Poles 5 | ||
Contact Voltage 600V ac | ||
Contact Current 10A | ||
Series CAD | ||
Function Control Relay | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 5 NO | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Control Relay | ||
Maximum Operating Temperature 70°C | ||
Depth 95mm | ||
Length 77mm | ||
Standards/Approvals CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1, GB/T 14048.5, JIS C8201-5-1, UL 60947-5-1 | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
LED Retrofit GLS Lamps
Note
Approvals
- RS Stock No. 7446787
- Mfr. Part No. CAD32G7
- RS Stock No. 0759534
- Mfr. Part No. CAD32AG7
- RS Stock No. 0759182
- Mfr. Part No. CAD50AG7
- RS Stock No. 7446810
- Mfr. Part No. CAD50FD
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 120V 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 600V ac
- Schneider Electric TeSys Deca Control Relay 5-Pole 70 VA 120V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 600V 690V ac
- Schneider Electric TeSys Deca Control Relay 5-Pole 70 VA 115V 690V ac
- Schneider Electric TeSys Deca Control Relay 5-Pole 5.4 W 72V 690V ac
- Schneider Electric TeSys Deca Control Relay 5-Pole 70 VA 240V 690V ac
- Schneider Electric TeSys Deca Control Relay 5-Pole 5.4 W 220V 690V ac












