Schneider Electric CAD Contactor, 110V Coil, 5-Pole, 10 A 110V, 5 NO, 600V ac
- RS Stock No.:
- 744-6810
- Mfr. Part No.:
- CAD50FD
- Brand:
- Schneider Electric
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$260.41
(exc. GST)
$286.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $260.41 | - |
| 3 - 4 | $250.01 | 3% |
| 5 + | $239.61 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-6810
- Mfr. Part No.:
- CAD50FD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 5 | |
| Contact Voltage | 600V ac | |
| Contact Current | 10A | |
| Series | CAD | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 5 NO | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Control Circuit | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | UL 60947-5-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1, GB/T 14048.5, JIS C8201-5-1 | |
| Length | 77mm | |
| Depth | 95mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 5 | ||
Contact Voltage 600V ac | ||
Contact Current 10A | ||
Series CAD | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 5 NO | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw Clamp | ||
Contactor Application Control Circuit | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals UL 60947-5-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1, GB/T 14048.5, JIS C8201-5-1 | ||
Length 77mm | ||
Depth 95mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Schneider Electric | TeSys D Series | Control Relays
Features and Benefits:
Protection ratings & Safety features:
Note
Related links
- Schneider Electric TeSyS CA Contactor 5-Pole 5 NO, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V dc
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 5 NO, 600V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 600V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 600V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 600V ac
- Schneider Electric TeSyS CA Contactor 4-Pole 4 NO, 690V dc
