Schneider Electric CAD Contactor, 120V Coil, 5-Pole, 10 A 120V, 2 NO/2 NC, 600V ac
- RS Stock No.:
- 744-6787
- Mfr. Part No.:
- CAD32G7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$135.05
(exc. GST)
$148.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $135.05 |
| 3 - 4 | $129.64 |
| 5 + | $124.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-6787
- Mfr. Part No.:
- CAD32G7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120V | |
| Product Type | Contactor | |
| Number of Poles | 5 | |
| Contact Voltage | 600V ac | |
| Contact Current | 10A | |
| Series | CAD | |
| Function | Control Relay | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 3 NO/2 NC | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Control Relay | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Standards/Approvals | CB scheme, CCC, CE, CSA, CSA C22.2 No 60947-5-1, UKCA, RoHS, JIS C8201-5-1, GB/T 14048.5, UL, EN/IEC 60947-5-1, EAC, UL 60947-5-1, REACH | |
| Width | 45mm | |
| Depth | 95mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120V | ||
Product Type Contactor | ||
Number of Poles 5 | ||
Contact Voltage 600V ac | ||
Contact Current 10A | ||
Series CAD | ||
Function Control Relay | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 3 NO/2 NC | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Control Relay | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Standards/Approvals CB scheme, CCC, CE, CSA, CSA C22.2 No 60947-5-1, UKCA, RoHS, JIS C8201-5-1, GB/T 14048.5, UL, EN/IEC 60947-5-1, EAC, UL 60947-5-1, REACH | ||
Width 45mm | ||
Depth 95mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 5 | ||
Schneider Electric | TeSys D Series | Control Relays
Features and Benefits:
Protection ratings & Safety features:
Note
Related links
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 600V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 600V ac
- Schneider Electric TeSys Deca Contactor 5-Pole 5 NO, 600V ac
- Schneider Electric TeSyS CA Contactor 2-Pole 1 NO/1 NC, 600V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 5 NO, 600V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 5 NO, 600V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V dc
