Schneider Electric TeSys Deca Control Relay, 120V ac Coil, 5-Pole, 10 A, 70 VA 120V, 5 NO, 690V ac

Subtotal (1 unit)*

$190.41

(exc. GST)

$209.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.41

*price indicative

RS Stock No.:
759-182
Mfr. Part No.:
CAD50AG7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

120V ac

Product Type

Control Relay

Number of Poles

5

Contact Voltage

690V ac

Contact Current

10A

Power Rating

70VA

Series

TeSys Deca

Mount Type

Rail Mount

Function

Control Relay

Normal State Configuration

5 NO

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

5 NO

Terminal Type

Snap-In Terminal

Minimum Operating Temperature

-40°C

Operational Current Ie

10A

Control Circuit Voltage Uc

120V

Contactor Application

Control Circuit

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL 60947-5-1

Length

107mm

Depth

93mm

Pole and Throw Configuration

5 NO

COO (Country of Origin):
FR
The Schneider Electric control relay is designed for efficient control in circuits, featuring a robust configuration Ideal for a range of applications. Its Advanced specifications ensure reliable operation under various conditions.

5NO configuration with a rated operational voltage of up to 690V AC

Mechanical durability rated for 30 million cycles ensures longevity

Wide operating temperature range of -40 to 60°C for versatile use

Snap-in terminals compatible with multiple cable types facilitate easy installation

Compact dimensions at 107mm height and 45mm width allow for space-saving design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy