RS Better World

Schneider Electric CAD Contactor, 115V Coil, 5-Pole, 10 A 115V, 3 NO/2 NC, 600V ac

Subtotal (1 unit)*

$210.43

(exc. GST)

$231.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
395-0403
Mfr. Part No.:
CAD32FE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

115V

Number of Poles

5

Contact Voltage

600V ac

Contact Current

10A

Series

CAD

Function

Control Relay

Mount Type

Plate, Rail Mount

Normal State Configuration

3 NO/2 NC

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

3 NO/2 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Operational Current Ie

10A

Contactor Application

Control Relay

Control Circuit Voltage Uc

115V

Maximum Operating Temperature

70°C

Length

77mm

Width

45mm

Depth

84mm

Standards/Approvals

CB scheme, CCC, CE, CSA, CSA C22.2 No 60947-5-1, EAC, EN/IEC 60947-5-1, GB/T 14048.5, JIS C8201-5-1, REACH, RoHS, UKCA, UL, UL 60947-5-1

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

5

COO (Country of Origin):
FR

Schneider Electric CAD Series Contactor, 115V Coil Voltage, 10A Contact Current - CAD32FE7


This contactor is a Compact control relay designed for control-circuit switching in industrial automation and electrical systems. It operates from an AC control supply and handles low-voltage switching duties for equipment requiring multiple auxiliary contacts while fitting onto rail or plate mounting supports.

Features & Benefits


• 115V Coil voltage delivers standard AC control compatibility
• Five auxiliary contacts provide flexible circuit logic arrangements
• Operational voltage up to 690V AC supports broad system ranges
• 10A rated operational current for typical control loads
• Screw clamp terminals accept 1 to 4mm² conductors for secure wiring
• Mechanical durability rated to 30 Mcycles for long service life

Applications


• Suitable for control panels requiring multiple contact changes
• Ideal for automation logic interfacing with motor starters
• Used for switching auxiliary functions in distribution boards
• Can be used for signal routing in building management systems

What environmental limits affect continuous operation?


The device functions across an ambient range down to −40 °C and up to 60 °C without derating, with permitted operation to 70 °C under derating conditions.

How does the product handle transient voltages?


It has a rated impulse withstand of 6 kV conforming to relevant IEC standards to cope with voltage spikes.

What are the electrical endurance and short‑time withstand capabilities?


The relay offers specific short‑time current withstand ratings such as 100A for 1 s and higher peaks for shorter durations, and an rms making capacity suitable for both AC and DC switching per IEC requirements.

What mechanical mounting and connection options are available?


It mounts on standard DIN rail or plate and uses screw clamp terminals sized for single or double conductors within specified cross-sections.

What power consumption should be expected on Coil energisation?


Inrush consumption is approximately 70 VA at 50 Hz while hold‑in consumption is around 8 VA at 50 Hz.

Note

For typical auxiliary contact blocks see stock number 394-9970

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy