RS Better World

Schneider Electric CA3SK Contactor, 12V Coil, 2-Pole, 10 A 12V, 2 NO, 600V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-6765
Mfr. Part No.:
CA3SK20JD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

12V

Number of Poles

2

Contact Voltage

600V ac

Contact Current

10A

Series

CA3SK

Mount Type

DIN Rail

Function

Control Relay

Normal State Configuration

2 NO

Auxiliary Contact Configuration

2 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Contactor Application

Control Relay

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

12V

Maximum Operating Temperature

50°C

Depth

55.5mm

Length

56mm

Standards/Approvals

CB scheme, EAC, EN/IEC 60947-5-1, RoHS, UKCA, UL 60947-5-1, CSA C22.2 No 60947-5-1, cULus, CE

Width

27mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

2

COO (Country of Origin):
CZ

Schneider Electric | TeSys K Series | Control Relays


Creating seamless integration in all automation applications, compactness ratio and high performance, the TeSys K series is a range of reversing or non-reversing contactors. All 4 pole relays have 10A thermally rated contacts which are suitable for AC or DC control voltages. In addition the series also features low consumption coil versions with built in suppression which are suitable to be used with programmable controllers.

Features and Benefits:


• Common options available for all 6, 9, 12 A ratings

• AC and DC Control circuits available

• Low-consumption DC and silent

• Variety of auxiliary contacts, and timer modules

• Clamp terminals as standard with spring terminal, printed circuit board connection and fast-on connector types available

• Consistent connection tightness

• Power consumption for Vac types 4.5 VA

• Power consumption for Vdc types 2.4 W

• Resistance to vibration & temperature cycling

• Din or screw fixing

Protection ratings & Safety features:


• BS 5424, IEC 60947, NF C 63-140 and VDE 0660 standards

• CSA and UL certification

• IP2x protection

• TC conforming to IEC 60068

Applications - Ideal for Zones sensitive to noise, disturbed mains supplies, industry, building and infrastructure. Other applications include:

• Switching contactor or relay coils

• Powering control and signalling equipment

• Simple control systems

Note

Relays are positively guided.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy