Schneider Electric CAD Contactor, 42V Coil, 5-Pole, 10 A 42V, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 744-6771
- Mfr. Part No.:
- CAD32D7
- Brand:
- Schneider Electric
Add 3 more to save $22.23
View bulk pricing optionsSubtotal (1 unit)*
$185.62
(exc. GST)
$204.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $185.62 | - |
| 3 - 4 | $178.21 | $22.23 |
| 5 + | $170.79 | $74.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-6771
- Mfr. Part No.:
- CAD32D7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 5 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | CAD | |
| Mount Type | DIN Rail, Plate | |
| Function | Control Relay | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 3 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 42V | |
| Contactor Application | Control Relay | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Standards/Approvals | JIS C8201-5-1, EN/IEC 60947-5-1, UL 60947-5-1, CSA C22.2 No 60947-5-1, GB/T 14048.5 | |
| Width | 45mm | |
| Depth | 86mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 5 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series CAD | ||
Mount Type DIN Rail, Plate | ||
Function Control Relay | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 3 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 42V | ||
Contactor Application Control Relay | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Standards/Approvals JIS C8201-5-1, EN/IEC 60947-5-1, UL 60947-5-1, CSA C22.2 No 60947-5-1, GB/T 14048.5 | ||
Width 45mm | ||
Depth 86mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 NO/2 NC | ||
Schneider Electric | TeSys D Series | Control Relays
Features and Benefits:
Protection ratings & Safety features:
Note
Related links
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 5.4 W 24V dc 690V ac
