Schneider Electric TeSyS CA Contactor, 48V Coil, 2-Pole, 10 A, 1.4 W 48V, 2 NO
- RS Stock No.:
- 220-1217
- Mfr. Part No.:
- CA2SK20E7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$244.63
(exc. GST)
$269.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | $244.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1217
- Mfr. Part No.:
- CA2SK20E7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 2 | |
| Contact Current | 10A | |
| Power Rating | 1.4W | |
| Series | TeSyS CA | |
| Function | Control Circuit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Control Circuit | |
| Maximum Operating Temperature | 50°C | |
| Depth | 56mm | |
| Standards/Approvals | IEC 60947 | |
| Width | 27mm | |
| Length | 56mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 2 | ||
Contact Current 10A | ||
Power Rating 1.4W | ||
Series TeSyS CA | ||
Function Control Circuit | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Control Circuit | ||
Maximum Operating Temperature 50°C | ||
Depth 56mm | ||
Standards/Approvals IEC 60947 | ||
Width 27mm | ||
Length 56mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS CA Contactor 1-Pole 1 NO/1 NC
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 600V ac
- Schneider Electric TeSyS CA Contactor 3-Pole 70 W 48V 690V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 48V 250V ac
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 48V 690V
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 3-Pole 70 W 48V ac 690V ac
- Schneider Electric TeSyS SK Contactor 2-Pole 2 NO
