RS Better World

Schneider Electric CAD Contactor, 24V dc Coil, 5-Pole, 10 A 24V dc, 3 NO/2 NC, 690V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
608-7249
Mfr. Part No.:
CAD323BL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

5

Contact Voltage

690V ac

Contact Current

10A

Series

CAD

Function

Control Relay

Mount Type

DIN Rail, Plate

Normal State Configuration

3 NO/2 NC

Auxiliary Contact Configuration

3 NO/2 NC

Number of Auxiliary Contacts

5

Terminal Type

Cage Clamp

Minimum Operating Temperature

-5°C

Contactor Application

Control Relay

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Depth

95mm

Length

99mm

Standards/Approvals

UKCA, UL 60947-5-1, UL, RoHS, REACH, JIS C8201-5-1, GB/T 14048.5, EN/IEC 60947-5-1, EAC, CSA C22.2 No 60947-5-1, CSA, CE, CCC, CB scheme

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

5

Schneider Electric Control Relay, 6kV Impulse Withstand Voltage, Spring Terminals - TeSys Series - CAD323BL


Make your move towards motor optimisation with this control relay from Schneider Electric. It helps you keep compatible appliances running efficiently by preventing damage or performance issues caused by electrical overloads. Motors are prone to overheat as they draw heavy loads to drive their movements, which can degrade coils and windings. The control relay works as an electromagnetic switch that promptly cuts the energy supply whenever overload conditions occur. This means your sensitive motor elements will better handle the heat and give you longer-lasting performance.

• 10A fuse offers full-range breaking capacity, so you're protected from harmful overcurrents

• Resistance to vibration lets you place the device close to moving machinery without performance issues

• Five-pole setup means it controls up to five circuits at once for application versatility

Applications


• Relay coils

• Powering control and signalling systems

• Construction industry

Does this device protect against electrical surges?


Yes, this control relay's impulse withstand rating of 6kV reassures you it supports the safety of your setup, even in the event of a significant voltage spike.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy