Schneider Electric CA3KN Contactor, 110V Coil, 4-Pole, 10 A 110V, 3 NO/1 NC, 690V dc
- RS Stock No.:
- 744-6737
- Mfr. Part No.:
- CA3KN31FD
- Brand:
- Schneider Electric
Add 3 more to save $14.82
View bulk pricing optionsSubtotal (1 unit)*
$176.18
(exc. GST)
$193.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 11 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $176.18 | - |
| 3 - 4 | $171.24 | $14.82 |
| 5 + | $164.21 | $59.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-6737
- Mfr. Part No.:
- CA3KN31FD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V dc | |
| Contact Current | 10A | |
| Series | CA3KN | |
| Mount Type | DIN Rail, Plate | |
| Function | Control Relay | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Control Relay | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Length | 58mm | |
| Standards/Approvals | CB scheme, CCC, CE, CSA, CSA C22.2 No 60947-4-1, EAC, EN/IEC 60947-4-1, GB/T 14048.4, JIS C8201-4-1, REACH, RoHS, UKCA, UL, UL 60947-4-1, WEEE | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 4 | ||
Contact Voltage 690V dc | ||
Contact Current 10A | ||
Series CA3KN | ||
Mount Type DIN Rail, Plate | ||
Function Control Relay | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Contactor Application Control Relay | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Length 58mm | ||
Standards/Approvals CB scheme, CCC, CE, CSA, CSA C22.2 No 60947-4-1, EAC, EN/IEC 60947-4-1, GB/T 14048.4, JIS C8201-4-1, REACH, RoHS, UKCA, UL, UL 60947-4-1, WEEE | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric | TeSys K Series | Control Relays
Features and Benefits:
Protection ratings & Safety features:
Note
- RS Stock No. 7446747
- Mfr. Part No. CA3KN40FD
- RS Stock No. 6087277
- Mfr. Part No. CAD32FD
- RS Stock No. 7446734
- Mfr. Part No. CA3KN31ED
- RS Stock No. 0156078
- Mfr. Part No. 3RT2526-2BF40
Related links
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V dc
- Schneider Electric TeSyS CA Contactor 4-Pole 4 NO, 690V dc
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 10 A 110V 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 5 NO, 690V ac
- Schneider Electric TeSyS CA Contactor 10 A 48V 690V dc
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V dc
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V dc










