onsemi 200 V 2 A Diode General Purpose 2-Pin DO-214AA S2D
- RS Stock No.:
- 802-2200
- Mfr. Part No.:
- S2D
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-2200
- Mfr. Part No.:
- S2D
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 125μA | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Length | 4.75mm | |
| Height | 2.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 125μA | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Length 4.75mm | ||
Height 2.75mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA ES2D-E3/5BT
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123 MMSD3070
- Vishay 1000 V 1.5 A Diode General Purpose 2-Pin DO-214AA S2D-E3/52T
- STMicroelectronics 200 V 2 A Diode General Purpose 2-Pin SOD-128 STTH2R02AFY
- STMicroelectronics 200 V 2 A Diode General Purpose 2-Pin SOD-128
- Vishay 1000 V 1.5 A Diode General Purpose 2-Pin DO-214AA
- onsemi 200 V 200 mA Diode General Purpose 2-Pin SOD-123
