Schneider Electric CA2SK Contactor, 110V ac Coil, 10 A 110V, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 262-1031
- Mfr. Part No.:
- CA2SK11F7
- Brand:
- Schneider Electric
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$95.11
(exc. GST)
$104.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 47 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 04 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $95.11 | - |
| 3 - 4 | $91.31 | 3% |
| 5 + | $87.51 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 262-1031
- Mfr. Part No.:
- CA2SK11F7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | CA2SK | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Control Relay | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | BS 5424, cULus, IEC 60947, NF C 63-110, VDE 0660 | |
| Length | 56mm | |
| Width | 27mm | |
| Depth | 55.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series CA2SK | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Control Relay | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals BS 5424, cULus, IEC 60947, NF C 63-110, VDE 0660 | ||
Length 56mm | ||
Width 27mm | ||
Depth 55.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric CA2SK Series Contactor, 10A Current Rating , 110V Coil Voltage - CA2SK11F7
Features & Benefits
• Supports 690V AC operation for versatile applications
• Offers a 10A contactor rating for reliable performance
• Features screw terminals for secure and easy connections
• Designed for DIN rail mounting, ensuring Compact installation
Applications
• Utilised in various electrical relay configurations
• Suitable for controlling motors and lighting circuits
• Frequently used in industrial machinery
• Serves as a core component in control panels
What type of mounting is compatible with this device?
What is the significance of the 1NO + 1NC configuration?
What operating temperature range can this device withstand?
How does this product ensure secure electrical connections?
Related links
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 3-Pole 70 W 110V ac 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V dc
- Schneider Electric TeSyS CA Contactor 4-Pole 3 NO/1 NC, 690V dc
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 5 NO, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 4-Pole 3 NO/1 NC, 690V ac
