RS Better World

Schneider Electric CA3KN Contactor, 4-Pole, 10 A 48V, 3 NO/1 NC, 690V dc

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$255.64

(exc. GST)

$281.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$255.64-
3 - 4$245.433%
5 +$235.217%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-6734
Mfr. Part No.:
CA3KN31ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V dc

Contact Current

10A

Series

CA3KN

Function

Control Relay

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

3 NO/1 NC

Terminal Type

Screw Clamp

Contactor Application

Control Relay

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

57mm

Length

58mm

Width

45mm

Standards/Approvals

CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4, JIS C8201-4-1, UL 60947-4-1

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4P (3 NO/1 NC)

Schneider Electric | TeSys K Series | Control Relays


Creating seamless integration in all automation applications, compactness ratio and high performance, the TeSys K series is a range of reversing or non-reversing contactors. All 4 pole relays have 10A thermally rated contacts which are suitable for AC or DC control voltages. In addition the series also features low consumption coil versions with built in suppression which are suitable to be used with programmable controllers.

Features and Benefits:


• Common options available for all 6, 9, 12 A ratings

• AC and DC Control circuits available

• Low-consumption DC and silent

• Variety of auxiliary contacts, and timer modules

• Clamp terminals as standard with spring terminal, printed circuit board connection and fast-on connector types available

• Consistent connection tightness

• Power consumption for Vac types 4.5 VA

• Power consumption for Vdc types 2.4 W

• Resistance to vibration & temperature cycling

• Din or screw fixing

Protection ratings & Safety features:


• BS 5424, IEC 60947, NF C 63-140 and VDE 0660 standards

• CSA and UL certification

• IP2x protection

• TC conforming to IEC 60068

Applications - Ideal for Zones sensitive to noise, disturbed mains supplies, industry, building and infrastructure. Other applications include:

• Switching contactor or relay coils

• Powering control and signalling equipment

• Simple control systems

Note

Relays are positively guided.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy