Lovato Electric BF Contactor, 24V ac Coil, 3-Pole, 80 A, 45 kW 24V ac, 3 NO, 440V ac
- RS Stock No.:
- 146-9044
- Mfr. Part No.:
- BF8000A024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$730.33
(exc. GST)
$803.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $730.33 |
*price indicative
- RS Stock No.:
- 146-9044
- Mfr. Part No.:
- BF8000A024
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V ac | |
| Contact Current | 80A | |
| Series | BF | |
| Power Rating | 45kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Cage Clamp | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 114.5mm | |
| Standards/Approvals | CE, CSA, cUL, EAC, IEC, RoHS | |
| Length | 55mm | |
| Depth | 136mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V ac | ||
Contact Current 80A | ||
Series BF | ||
Power Rating 45kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Cage Clamp | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Motor Control | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Width 114.5mm | ||
Standards/Approvals CE, CSA, cUL, EAC, IEC, RoHS | ||
Length 55mm | ||
Depth 136mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
Lovato Series BF Contactor, 24V AC Coil Voltage, 80A Current Rating - BF8000A024
Features & Benefits
Applications
What is the load current rating of this device?
Can it be used in applications with high ambient temperatures?
What type of mounting is compatible with this contactor?
Are the terminals user-friendly for wiring?
What is the power rating for motors with this contactor?
- RS Stock No. 1469027
- Mfr. Part No. BF4000A024
- RS Stock No. 1469047
- Mfr. Part No. BF8000A400
- RS Stock No. 6851567
- Mfr. Part No. BF0910A024
- RS Stock No. 6089481
- Mfr. Part No. LC1D150B7
Related links
- Lovato BF Contactor 3-Pole 45 kW 24V ac 440V ac
- Lovato BF Contactor 3-Pole 22 kW 24V ac 440V ac
- Lovato BF Contactor 3-Pole 30 kW 24V ac 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 24V ac 440V ac
- Lovato BF Contactor 3-Pole 5.5 kW 440V ac
- Lovato BF Contactor 3-Pole 45 kW 230V ac 440V ac
- Lovato BF Contactor 3-Pole 45 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 45 kW 400V ac 440V ac












