Lovato Electric BF Contactor, 24V ac Coil, 3-Pole, 12 A, 5.5 kW, 3 NO, 440V ac
- RS Stock No.:
- 685-1463
- Mfr. Part No.:
- BF1210A024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$109.51
(exc. GST)
$120.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 32 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $109.51 |
*price indicative
- RS Stock No.:
- 685-1463
- Mfr. Part No.:
- BF1210A024
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V ac | |
| Contact Current | 12A | |
| Series | BF | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 80.7mm | |
| Standards/Approvals | CCC, CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Length | 81mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V ac | ||
Contact Current 12A | ||
Series BF | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 80.7mm | ||
Standards/Approvals CCC, CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Length 81mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
Lovato Series BF Contactor, 440V AC Contact Voltage Rating, 12A Contact Current Rating - BF1210A024
Features & Benefits
Applications
What is the maximum temperature for safe operation?
Can this be installed directly in existing setups?
How does it assist in motor system monitoring?
What are the benefits of using auxiliary contacts with this unit?
Is it suitable for different industrial environments?
- RS Stock No. 6851567
- Mfr. Part No. BF0910A024
- RS Stock No. 6851380
- Mfr. Part No. BF1210A230
- RS Stock No. 6851368
- Mfr. Part No. BF1810A024
- RS Stock No. 6851340
- Mfr. Part No. BF1210A400
Related links
- Lovato BF Contactor 3-Pole 11 kW 440V ac
- Lovato BF Contactor 3-Pole 45 kW 24V ac 440V ac
- Lovato BF Contactor 3-Pole 22 kW 24V ac 440V ac
- Lovato BF Contactor 3-Pole 30 kW 24V ac 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato BF Contactor 3-Pole 4 kW 440V ac
- Lovato BF Contactor 3-Pole 7.5 kW 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 24V ac 440V ac









