Lovato Electric BF Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO, 440V ac
- RS Stock No.:
- 685-1365
- Mfr. Part No.:
- BF1210D024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$183.45
(exc. GST)
$201.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.45 |
*price indicative
- RS Stock No.:
- 685-1365
- Mfr. Part No.:
- BF1210D024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 440V ac | |
| Contact Current | 12A | |
| Series | BF | |
| Power Rating | 5.5kW | |
| Function | Capacitor Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 28A | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60529 | |
| Width | 45mm | |
| Depth | 80.7mm | |
| Length | 81mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 440V ac | ||
Contact Current 12A | ||
Series BF | ||
Power Rating 5.5kW | ||
Function Capacitor Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 28A | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60529 | ||
Width 45mm | ||
Depth 80.7mm | ||
Length 81mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
3-Pole Contactors
3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection
Lovato Orange Contactors, Control Relays and Accessories
Related links
- Lovato BF Contactor 3-Pole 5.5 kW 440V ac
- Lovato BF Contactor 3-Pole 3 NO, 440V ac
- Lovato BF Contactor 3-Pole 11 kW 440V ac
- Lovato BF Contactor 3-Pole 3 NO, 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato BF Contactor 3-Pole 15 kW 440V ac
- Lovato BF Contactor 3-Pole 45 kW 24V ac 440V ac
- Lovato BF Contactor 3-Pole 22 kW 24V ac 440V ac
