Eaton DILM Contactor, 240V ac Coil, 3-Pole, 11 kW, 1 NC, 400V

Subtotal (1 unit)*

$479.61

(exc. GST)

$527.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$479.61

*price indicative

RS Stock No.:
250-9398
Mfr. Part No.:
104425 DILMF11-01(RAC240)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Power Rating

11kW

Series

DILM

Function

Resistive Load, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Resistive Load

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1

Depth

97mm

Length

97mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

  • RS Stock No. 2510353
  • Mfr. Part No. 277025 DILM17-01(240V50HZ)
Each
$234.81
  • RS Stock No. 2509388
  • Mfr. Part No. 104416 DILMF8-01(RAC120)
Each
$466.54
  • RS Stock No. 2509400
  • Mfr. Part No. 104427 DILMF14-10(RAC48)
Each
$495.61
  • RS Stock No. 2509392
  • Mfr. Part No. 104419 DILMF11-10(RAC48)
Each
$432.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy