Eaton DILM Contactor, 24V dc Coil, 3-Pole, 150 A, 75 kW 24V dc, 3 NO, 400V ac
- RS Stock No.:
- 866-1492
- Mfr. Part No.:
- 239591 DILM150(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,173.12
(exc. GST)
$2,390.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,173.12 |
*price indicative
- RS Stock No.:
- 866-1492
- Mfr. Part No.:
- 239591 DILM150(RDC24)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 150A | |
| Series | DILM | |
| Power Rating | 75kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Table | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Resistive Load, Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 150A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 160mm | |
| Standards/Approvals | UL, VDE 0660, IEC/EN 60947, CSA | |
| Length | 160mm | |
| Width | 90mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 150A | ||
Series DILM | ||
Power Rating 75kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Table | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Resistive Load, Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 150A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 160mm | ||
Standards/Approvals UL, VDE 0660, IEC/EN 60947, CSA | ||
Length 160mm | ||
Width 90mm | ||
Pole and Throw Configuration 3 | ||
Eaton DILM Series Contactor, 24V DC Coil Voltage, 3NO Normal State Configuration - 239591 DILM150(RDC24)
Features & Benefits
Applications
What type of loads can it handle?
Is it compatible with various motor types?
How does it perform in extreme temperatures?
What type of connection does it use?
Note
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 75 kW 24V dc 400V
- Eaton DILM Contactor 3-Pole 96 kW, 400V
- Eaton DILM Contactor 3-Pole 75 kW, 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 22 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 35 kW 24V dc 400V
