Eaton DILEM Contactor, 24V dc Coil, 4-Pole, 9 A, 4 kW 24V dc, 4 NO, 400V ac

Subtotal (1 unit)*

$249.32

(exc. GST)

$274.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.32

*price indicative

RS Stock No.:
467-9391
Distrelec Article No.:
136-22-441
Mfr. Part No.:
012701 DILEM4-G(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

4

Contact Voltage

400V ac

Contact Current

9A

Series

DILEM

Power Rating

4kW

Function

Motor Control, Resistive Load

Mount Type

Screw

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

24V dc

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

45mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

83mm

Length

58mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

Eaton Contactor, 24V DC Coil Voltage, 4NO Normal State Configuration - DILEM Series - 012701 DILEM4-G(24VDC)


Choose this contactor from Eaton to spark your industrial automation tasks into life. It's suitable for motor starting and factory operations that depend on constant switching between on and off states. The four-pole design makes it particularly suitable for controlling non-inductive or slightly inductive loads. With a 4kW power rating, this contactor tackles challenging start-up tasks without breaking a sweat. To add it to your setup, use the screw terminals and a screwdriver for hassle-free installation.

Features & Benefits


• Light 0.206kg weight prevents excess load from being added to your setup

• IP20 rating means it's touch-proof and resistant to dust or small objects over 12mm

• Broad operating temperature range between -25°C and +40°C suits use in harsh industrial environments

• Withstands up to 9,000 operations per hour for demanding jobs

What size is this contactor?


This product has compact dimensions of 58 (L) x 83 (D) x 45mm (W), so it's ideal for use where space is at a premium.

How long will this contactor last?


This assembly lasts for up to 20 million operations, so it delivers long-term performance.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy