TE Connectivity ECP600B Contactor, 12V dc Coil, 1-Pole, 800 A, NO, 1.5kV dc
- RS Stock No.:
- 287-3597
- Mfr. Part No.:
- ECP600BHAADB
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $190.25
View bulk pricing optionsSubtotal (1 unit)*
$824.51
(exc. GST)
$906.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $824.51 | - |
| 5 + | $786.46 | $190.25 |
*price indicative
- RS Stock No.:
- 287-3597
- Mfr. Part No.:
- ECP600BHAADB
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1.5kV dc | |
| Contact Current | 800A | |
| Series | ECP600B | |
| Normal State Configuration | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1.5kV dc | ||
Contact Current 800A | ||
Series ECP600B | ||
Normal State Configuration NO | ||
Standards/Approvals No | ||
The TE Connectivity HIGH VOLTAGE contractor is designed for control in high voltage environments like battery energy storage system, solar inverters, and EV charging applications. It can be used in 1500VDC voltage systems. The contacts provided in this series allows bi-directional load and are hermetically sealed with ceramic sealing technology, making it safer and more reliable.
Hermetically sealed with ceramic technology
Continuous current carrying capacity of upto 800A
Enhanced breaking capacity up to 1500VDC at 1000A
Allows bi-directional load
Related links
- TE Connectivity ECP600B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP600B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP150B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- Durakool CHV20 Contactor 1-Pole 3 kW 1.5kV dc
- Durakool CHV400 Contactor 1-Pole 5 kW 1.5kV dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
