TE Connectivity ECP150B Contactor, 12V dc Coil, 1-Pole, 150 A, NO, 1.5kV dc

This image is representative of the product range

Subtotal (1 bag of 9 units)*

$5,099.37

(exc. GST)

$5,609.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
9 +$566.597$5,099.37

*price indicative

RS Stock No.:
272-7719
Mfr. Part No.:
ECP150BHAADA 2071568-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1.5kV dc

Contact Current

150A

Series

ECP150B

Mount Type

Mount Plate, Screw

Normal State Configuration

NO

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

76mm

Depth

90mm

Standards/Approvals

IEC 60947-4-1, UL 60947-4-1

Length

104mm

The TE Connectivity High voltage DC contactor is designed for control in high voltage environment in battery energy storage system, solar inverter and EV charging applications. It can be used in the 1500 VDC voltage system and the enhanced insulation dist

Allow for bi directional load

Equipped with auxiliary contact

Dual coil design with hold power 5.0 W

Hermetically sealed with ceramic technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy