TE Connectivity ECP600B Contactor, 24V dc Coil, 1-Pole, 800 A, NO, 1.5kV dc
- RS Stock No.:
- 287-3598
- Mfr. Part No.:
- ECP600BHBADB
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 9 units)*
$6,183.91
(exc. GST)
$6,802.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 10 December 2026
- Plus 3 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,183.91 | $687.101 |
*price indicative
- RS Stock No.:
- 287-3598
- Mfr. Part No.:
- ECP600BHBADB
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1.5kV dc | |
| Contact Current | 800A | |
| Series | ECP600B | |
| Normal State Configuration | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 1.5kV dc | ||
Contact Current 800A | ||
Series ECP600B | ||
Normal State Configuration NO | ||
Standards/Approvals No | ||
The TE Connectivity HIGH VOLTAGE contractor is designed for control in high voltage environments like battery energy storage system, solar inverters, and EV charging applications. It can be used in 1500VDC voltage systems. The contacts provided in this series allows bi-directional load and are hermetically sealed with ceramic sealing technology, making it safer and more reliable.
Hermetically sealed with ceramic technology
Continuous current carrying capacity of upto 800A
Enhanced breaking capacity up to 1500VDC at 1000A
Allows bi-directional load
Related links
- TE Connectivity ECP600B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP600B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP40B Contactor 1-Pole 3 W 24V dc 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP150B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- Durakool CHV20 Contactor 1-Pole 3 kW 1.5kV dc
- Durakool CHV600 Contactor 1-Pole 5 kW 1.5kV dc
