TE Connectivity Kilovac LEV200 Contactor, 12V dc Coil, 1-Pole, 600 A 900V dc, 1 NO, 12V dc
- RS Stock No.:
- 279-8778
- Distrelec Article No.:
- 302-22-469
- Mfr. Part No.:
- 5-1618413-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$530.54
(exc. GST)
$583.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $530.54 |
| 5 - 9 | $508.43 |
| 10 - 24 | $486.34 |
| 25 + | $453.19 |
*price indicative
- RS Stock No.:
- 279-8778
- Distrelec Article No.:
- 302-22-469
- Mfr. Part No.:
- 5-1618413-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 12V dc | |
| Contact Current | 600A | |
| Series | Kilovac LEV200 | |
| Mount Type | Screw | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Coil Termination & Connection Type Connector | |
| Control Circuit Voltage Uc | 900V dc | |
| Minimum Operating Temperature | -55°C | |
| Contactor Application | HVDC Contactor | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 1 | ||
Contact Voltage 12V dc | ||
Contact Current 600A | ||
Series Kilovac LEV200 | ||
Mount Type Screw | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Coil Termination & Connection Type Connector | ||
Control Circuit Voltage Uc 900V dc | ||
Minimum Operating Temperature -55°C | ||
Contactor Application HVDC Contactor | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
Pole and Throw Configuration SPST-NO | ||
Related links
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO 12 V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole NO, 900V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 24V dc
- TE Connectivity Kilovac Contactor 1-Pole 5.3 W 24V dc
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity LEV200 Contactor 1-Pole, 500 A
