TE Connectivity ECP600B Contactor, 12V dc Coil, 1-Pole, 800 A, NO, 1.5kV dc

This image is representative of the product range

Subtotal (1 box of 9 units)*

$7,420.71

(exc. GST)

$8,162.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$7,420.71$824.523

*price indicative

RS Stock No.:
287-3596
Mfr. Part No.:
ECP600BHAADB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1.5kV dc

Contact Current

800A

Series

ECP600B

Normal State Configuration

NO

Standards/Approvals

No

The TE Connectivity HIGH VOLTAGE contractor is designed for control in high voltage environments like battery energy storage system, solar inverters, and EV charging applications. It can be used in 1500VDC voltage systems. The contacts provided in this series allows bi-directional load and are hermetically sealed with ceramic sealing technology, making it safer and more reliable.

Hermetically sealed with ceramic technology

Continuous current carrying capacity of upto 800A

Enhanced breaking capacity up to 1500VDC at 1000A

Allows bi-directional load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy