Eaton DILM40 Contactor, 230V ac Coil, 3-Pole, 40 A, 18.5 kW 800 mV, 1.1V, 3 NO, 400V
- RS Stock No.:
- 285-7344
- Distrelec Article No.:
- 301-29-518
- Mfr. Part No.:
- DILM40(230V50/60HZ)
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$173.93
(exc. GST)
$191.32
(inc. GST)
- RS Stock No.:
- 285-7344
- Distrelec Article No.:
- 301-29-518
- Mfr. Part No.:
- DILM40(230V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Series | DILM40 | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 60A | |
| Control Circuit Voltage Uc | 800mV, 1.1mV | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 77mm | |
| Standards/Approvals | CSA, IEC/EN 60947, VDE 0660, UL | |
| Depth | 147mm | |
| Length | 115mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Series DILM40 | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 60A | ||
Control Circuit Voltage Uc 800mV, 1.1mV | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 77mm | ||
Standards/Approvals CSA, IEC/EN 60947, VDE 0660, UL | ||
Depth 147mm | ||
Length 115mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- EE
The contactor designed for 3-phase motors with a power rating of 18.5 kW at 400V AC3. It is suitable for various applications such as contactors for motors up to 170 A, resistance furnaces, starting and stopping normal AC induction motors, and plugging, reversing, and inching operations. This contactor is also compatible with motors with efficiency class IE3 and can be easily connected using screw terminals. With a rated operational current of 40 A at 400 V AC-3, it provides reliable and efficient performance. Its compact design and high-quality construction make it a durable choice for industrial applications.
Suitable for resistance furnaces and normal AC induction motors
Can be used for plugging, reversing, and inching operations
Compatible with motors with efficiency class IE3
Easy connection with screw terminals
Compact design for space-saving installation
High-quality construction for durability and reliability
Related links
- Eaton DILM Contactor 3-Pole 18.5 kW 230V ac 400V ac
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1.1 V ac 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 30 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 14 kW 230V 400V
- Eaton Contactor 3-Pole 15 kW 400V
- Eaton DILM Contactor 3-Pole 45 kW, 400V

