Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 4-Pole, 18 A, 14 kW 0.8V ac, 1.1 V ac, 1 NO, 400V
- RS Stock No.:
- 251-0379
- Mfr. Part No.:
- 277108 DILM17-32(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$301.13
(exc. GST)
$331.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $301.13 |
*price indicative
- RS Stock No.:
- 251-0379
- Mfr. Part No.:
- 277108 DILM17-32(230V50/60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 18A | |
| Power Rating | 14kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 18A | |
| Control Circuit Voltage Uc | 0.8V ac, 1.1V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA, IEC/EN 60947, VDE 0660 | |
| Depth | 138mm | |
| Length | 138mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 18A | ||
Power Rating 14kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 2 | ||
Terminal Type Screw | ||
Operational Current Ie 18A | ||
Control Circuit Voltage Uc 0.8V ac, 1.1V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA, IEC/EN 60947, VDE 0660 | ||
Depth 138mm | ||
Length 138mm | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 18 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 65 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 400V
