RS PRO Contactor, 110V ac Coil, 3-Pole, 50 A, 22 kW, 400V, 3 V
- RS Stock No.:
- 277-8479
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$298.97
(exc. GST)
$328.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $298.97 |
| 10 - 19 | $284.03 |
| 20 + | $269.83 |
*price indicative
- RS Stock No.:
- 277-8479
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V, 3V | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Series | RS PRO | |
| Function | Motor Control, Self Locking | |
| Terminal Type | Screw | |
| Operational Current Ie | 110A | |
| Contactor Application | Heating, Lighting, Motor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 115mm | |
| Standards/Approvals | CE, cULus, IEC60068-2-78, IEC 68-2-27, IEC 68-2-30, IEC/EN 60947-4-1, RoHS | |
| Length | 112mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V, 3V | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Series RS PRO | ||
Function Motor Control, Self Locking | ||
Terminal Type Screw | ||
Operational Current Ie 110A | ||
Contactor Application Heating, Lighting, Motor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 115mm | ||
Standards/Approvals CE, cULus, IEC60068-2-78, IEC 68-2-27, IEC 68-2-30, IEC/EN 60947-4-1, RoHS | ||
Length 112mm | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS350A00 Contactor 3-Pole 22 kW 400V 3 V
- RS PRO RS350A00 Contactor 3-Pole 22 kW 24V dc 3 V
- RS PRO RS350A00 Contactor 3-Pole 22 kW 24V ac 400 V
- Siemens 3RT2 Contactor 3-Pole 22 kW 400V 690V ac
- RS PRO RS3115A00 Contactor 3-Pole 55 kW 3 V
- RS PRO RS310ND10 Contactor 3-Pole 4 kW 3 V
- RS PRO Contactor 3-Pole 4 kW 3 V
- RS PRO RS374A00 Contactor 3-Pole 37 kW 3 V