RS PRO Contactor, 110V ac Coil, 3-Pole, 22 A, 11 kW, 400V, 3 V
- RS Stock No.:
- 277-8451
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$279.02
(exc. GST)
$306.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $279.02 |
| 10 - 19 | $265.09 |
| 20 + | $251.83 |
*price indicative
- RS Stock No.:
- 277-8451
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V, 3V | |
| Contact Current | 22A | |
| Power Rating | 11kW | |
| Series | RS PRO | |
| Function | Motor Control, Self Locking | |
| Terminal Type | Screw | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor, Lighting, Heating | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, IEC/EN 60947-4-1, cULus, CE | |
| Width | 47mm | |
| Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V, 3V | ||
Contact Current 22A | ||
Power Rating 11kW | ||
Series RS PRO | ||
Function Motor Control, Self Locking | ||
Terminal Type Screw | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor, Lighting, Heating | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, IEC/EN 60947-4-1, cULus, CE | ||
Width 47mm | ||
Depth 85mm | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS322ND01 Contactor 3-Pole 11 kW 24V ac 3 V
- RS PRO RS322ND01 Contactor 3-Pole 11 kW 400 V
- RS PRO RS322ND10 Contactor 3-Pole 11 kW 3 V
- RS PRO RS3115A00 Contactor 3-Pole 55 kW 3 V
- RS PRO RS310ND10 Contactor 3-Pole 4 kW 3 V
- RS PRO Contactor 3-Pole 4 kW 3 V
- RS PRO RS374A00 Contactor 3-Pole 37 kW 3 V
- RS PRO RS314ND10 Contactor 3-Pole 5.5 kW 3 V