RS PRO Contactor, 110V ac Coil, 3-Pole, 74 A, 37 kW, 400V, 3 V
- RS Stock No.:
- 277-8491
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,071.24
(exc. GST)
$1,178.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,071.24 |
| 10 - 19 | $1,017.67 |
| 20 + | $966.79 |
*price indicative
- RS Stock No.:
- 277-8491
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V, 3V | |
| Contact Current | 74A | |
| Power Rating | 37kW | |
| Series | RS PRO | |
| Function | Motor Control, Self Locking | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Heating, Lighting, Motor | |
| Operational Current Ie | 130A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 115mm | |
| Standards/Approvals | CE, cULus, IEC60068-2-78, IEC 68-2-27, IEC 68-2-30, IEC/EN 60947-4-1 | |
| Length | 112mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V, 3V | ||
Contact Current 74A | ||
Power Rating 37kW | ||
Series RS PRO | ||
Function Motor Control, Self Locking | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Heating, Lighting, Motor | ||
Operational Current Ie 130A | ||
Maximum Operating Temperature 60°C | ||
Depth 115mm | ||
Standards/Approvals CE, cULus, IEC60068-2-78, IEC 68-2-27, IEC 68-2-30, IEC/EN 60947-4-1 | ||
Length 112mm | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS374A00 Contactor 3-Pole 37 kW 400V 400 V
- RS PRO RS374A00 Contactor 3-Pole 37 kW 24V ac 400 V
- RS PRO Contactor 3-Pole 37 kW 3 V
- RS PRO RS374A00-40 Contactor 4-Pole 37 kW 400V 400 V
- RS PRO RS310ND10 Contactor 3-Pole 4 kW 3 V
- RS PRO RS3115A00 Contactor 3-Pole 55 kW 3 V
- RS PRO Contactor 3-Pole 4 kW 3 V
- RS PRO RS318ND10 Contactor 3-Pole 7.5 kW 3 V