RS PRO Contactor, 230V ac Coil, 3-Pole, 10 A, 4 kW, 400V, 3 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$66.66

(exc. GST)

$73.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$66.66
10 - 19$63.34
20 +$60.17

*price indicative

RS Stock No.:
277-8411
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

400V, 3V

Contact Current

10A

Power Rating

4kW

Series

RS PRO

Function

Motor Control, Self Locking

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Contactor Application

Heating, Lighting, Motor

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Standards/Approvals

CE, cULus, IEC/EN 60947-4-1

Depth

85mm

Width

45mm

COO (Country of Origin):
AT

RS PRO Contactor


These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.

Features and Benefits


Durable design, making them versatile and adaptable in various environments

Increased protection; reduce the chance of equipment damage and enhance system reliability

High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance

Applications


This range of RS PRO Contactors are ideal for Industrial Applications:

Motors

Lighting Circuits

Heating

Electrical Loads

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy