Power Integrations, Link Switch 575 A 8-Pin, SO-8C LNK3307D-TL
- RS Stock No.:
- 228-6366
- Mfr. Part No.:
- LNK3307D-TL
- Brand:
- Power Integrations
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,172.50
(exc. GST)
$3,490.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.269 | $3,172.50 |
| 5000 - 5000 | $1.22 | $3,050.00 |
| 7500 + | $1.204 | $3,010.00 |
*price indicative
- RS Stock No.:
- 228-6366
- Mfr. Part No.:
- LNK3307D-TL
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Link Switch | |
| Maximum Input Voltage | 70V | |
| Mount Type | Surface | |
| Output Power | 10W | |
| Switching Frequency | 66kHz | |
| Pin Count | 8 | |
| Maximum Output Current | 575A | |
| Package Type | SO-8C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 0.69% | |
| Maximum Operating Temperature | 150°C | |
| Height | 6mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Series | LinkSwitch-TNZ | |
| Supply Current | 180μA | |
| Minimum Output Current | 120mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Link Switch | ||
Maximum Input Voltage 70V | ||
Mount Type Surface | ||
Output Power 10W | ||
Switching Frequency 66kHz | ||
Pin Count 8 | ||
Maximum Output Current 575A | ||
Package Type SO-8C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 0.69% | ||
Maximum Operating Temperature 150°C | ||
Height 6mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Series LinkSwitch-TNZ | ||
Supply Current 180μA | ||
Minimum Output Current 120mA | ||
Automotive Standard No | ||
The Power Integration LinkSwitch-TNZ series of ICs combine power conversion with lossless generation of AC zero crossing signal used typically for system clock and timing functions. Each device incorporates a 725 V power MOSFET, oscillator, a high-voltage switched current source for self-biasing, frequency jittering, fast current limit, hysteretic thermal shutdown, and output and input overvoltage protection circuitry onto a monolithic IC.
Lossless zero cross signal generation
Supports buck, buck-boost and flyback topologies
Frequency jittering reduces EMI filter complexity
Soft-start limits system component stress at start-up
Hysteretic over-temperature protection
- RS Stock No. 2286367
- Mfr. Part No. LNK3307D-TL
Each (In a Pack of 5)
$1.736
- RS Stock No. 2286375
- Mfr. Part No. LNK3317D-TL
Each (In a Pack of 5)
$1.872
- RS Stock No. 2286367P
- Mfr. Part No. LNK3307D-TL
Each (Supplied on a Reel)
$1.736
- RS Stock No. 2286375P
- Mfr. Part No. LNK3317D-TL
Each (Supplied on a Reel)
$1.872








