RS PRO Contactor, 24V ac Coil, 3-Pole, 22 A, 11 kW 24V ac, 400V, 3 V
- RS Stock No.:
- 277-8454
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$116.87
(exc. GST)
$128.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $116.87 |
| 10 - 19 | $111.02 |
| 20 + | $105.46 |
*price indicative
- RS Stock No.:
- 277-8454
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V, 3V | |
| Contact Current | 22A | |
| Series | RS PRO | |
| Power Rating | 11kW | |
| Function | Motor Control, Self Locking | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Heating, Lighting, Motor | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 85mm | |
| Width | 47mm | |
| Standards/Approvals | CE, cULus, IEC/EN 60947-4-1, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V, 3V | ||
Contact Current 22A | ||
Series RS PRO | ||
Power Rating 11kW | ||
Function Motor Control, Self Locking | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Heating, Lighting, Motor | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Depth 85mm | ||
Width 47mm | ||
Standards/Approvals CE, cULus, IEC/EN 60947-4-1, RoHS | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS322ND01 Contactor 3-Pole 11 kW 3 V
- RS PRO RS322ND01 Contactor 3-Pole 11 kW 400 V
- RS PRO RS310ND10 Contactor 3-Pole 4 kW 24V ac 3 V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V ac 400V ac
- RS PRO RS322ND10 Contactor 3-Pole 11 kW 24V 3 V
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 24V ac 400V ac
