RS Better World

Schneider Electric LC1D Contactor, 110V dc Coil, 4-Pole, 25 A, 2 NO/2 NC, 440V

Subtotal (1 unit)*

$281.99

(exc. GST)

$310.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9243
Mfr. Part No.:
LC1D1286FLS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

440V

Contact Current

25A

Series

LC1D

Mount Type

Plate

Function

Motor Control, Resistive Load

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Ring

Contactor Application

Resistive Load Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

25A

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 45545: R26 HL3, EN 45545: R22 HL3, DIN 5510-2

Width

45mm

Length

85mm

Depth

99mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

2 NO/2 S

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric TeSys Contactor with integral suppression device coil technology is for Resistive load and Motor control contactor applications.

Sustainable

PVC free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy