Schneider Electric TeSyS D Contactor, 110V dc Coil, 4-Pole, 20 A 110V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 204-4450
- Mfr. Part No.:
- LC1D0986FDS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$260.60
(exc. GST)
$286.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $260.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 204-4450
- Mfr. Part No.:
- LC1D0986FDS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 110V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 99mm | |
| Length | 132mm | |
| Standards/Approvals | DIN 5510-2, EN 45545 R22 HL3, EN 45545 R26 HL3, EN/IEC 60947-4-1, EN/IEC 60947-5-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 110V dc | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 99mm | ||
Length 132mm | ||
Standards/Approvals DIN 5510-2, EN 45545 R22 HL3, EN 45545 R26 HL3, EN/IEC 60947-4-1, EN/IEC 60947-5-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 110V dc 300 V dc, 690V ac
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 2 NO/2 NC, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 440V
- Schneider Electric TeSyS D Contactor 4-Pole 22 W 110V dc 440V
