RS Better World

Schneider Electric TeSyS D Contactor, 110V dc Coil, 4-Pole, 25 A 110V dc, 2 NO/2 NC, 440V

Subtotal (1 unit)*

$403.31

(exc. GST)

$443.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$403.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
204-4473
Mfr. Part No.:
LC1D1286FDS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

440V

Contact Current

25A

Series

TeSyS D

Mount Type

Plate

Function

Motor Control, Resistive Load

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Lug Ring

Control Circuit Voltage Uc

110V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

25A

Contactor Application

Resistive Load

Maximum Operating Temperature

70°C

Width

45mm

Length

85mm

Depth

99mm

Standards/Approvals

DIN 5510-2, EN 45545 R22 HL3, EN 45545 R26 HL3, EN/IEC 60947-4-1, EN/IEC 60947-5-1

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

2 NO/2 NC

COO (Country of Origin):
FR
The Schneider Electric TeSys D contactor is an ac single phase contactor. It has 4 poles.

IP20 certified

Rail and plate mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy