Schneider Electric LC1D Contactor, 110V dc Coil, 4-Pole, 25 A 110V dc, 2 NO/2 NC, 690V ac/dc
- RS Stock No.:
- 744-7162
- Mfr. Part No.:
- LC1D128FD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$341.72
(exc. GST)
$375.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 33 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $341.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7162
- Mfr. Part No.:
- LC1D128FD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 25A | |
| Series | LC1D | |
| Function | Resistive Load | |
| Mount Type | Plate, Rail Mount | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 110V dc | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 99mm | |
| Width | 45mm | |
| Standards/Approvals | EN 60947-4-1 | |
| Length | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 25A | ||
Series LC1D | ||
Function Resistive Load | ||
Mount Type Plate, Rail Mount | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 110V dc | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Depth 99mm | ||
Width 45mm | ||
Standards/Approvals EN 60947-4-1 | ||
Length 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Schneider Electric LC1D Series Contactor, 25A Operational Current, 110V Coil Voltage - LC1D128FD
Features & Benefits
• 110V DC Coil with integral suppression for reduced Coil spikes
• 690V insulation for high-voltage resistive applications
• Screw clamp terminals enabling 1 to 4mm2 conductor connections
• 3600 cycles/hour maximum switching rate for frequent operations
• 53.55 to 72.45ms closing time for predictable response
Applications
• Ideal for control panels requiring Compact 45mm width components
• used with signalling circuits where mechanically linked auxiliary contacts are needed
• Can be used for AC and DC power circuits up to 690V in machinery control
What Terminal types and conductor sizes does it accept?
How does it behave under high switching demand?
What protection and safety characteristics are provided for the signalling circuit?
How does ambient temperature affect control voltage limits?
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 440V
- Schneider Electric TeSys D Contactor 4-Pole 4 W 110V dc 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 110V dc 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 690V ac/dc
- Schneider Electric TeSys D Contactor 3-Pole 1 NO/1 NC, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V
