Schneider Electric LC1D Contactor, 110V dc Coil, 4-Pole, 125 A 110V dc, 4 NO, 440V
- RS Stock No.:
- 276-9245
- Mfr. Part No.:
- LC1D800046FWS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,497.55
(exc. GST)
$1,647.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,497.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9245
- Mfr. Part No.:
- LC1D800046FWS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 125A | |
| Series | LC1D | |
| Mount Type | DIN Rail, Plate | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 110V dc | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 60°C | |
| Width | 96mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545 R22 HL3 EN 45545 R26 HL3 DIN 5510-2 | |
| Length | 181mm | |
| Depth | 181mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 125A | ||
Series LC1D | ||
Mount Type DIN Rail, Plate | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 110V dc | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 60°C | ||
Width 96mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545 R22 HL3 EN 45545 R26 HL3 DIN 5510-2 | ||
Length 181mm | ||
Depth 181mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 22 W 110V dc 440V
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 440V
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 440V
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 440V
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 440V ac
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 690V
- Schneider Electric TeSyS D Contactor 4-Pole 50 W 690V
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 440V
