Lovato Electric BF15 Contactor, 48V Coil, 4-Pole, 165 A, 10 kW, 220V

Subtotal (1 unit)*

$1,412.71

(exc. GST)

$1,553.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,412.71

*price indicative

RS Stock No.:
273-9391
Mfr. Part No.:
BF150T4A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

4

Contact Voltage

220V

Contact Current

165A

Series

BF15

Power Rating

10kW

Function

AC Switching

Mount Type

DIN Rail

Contactor Application

AC Switching

Operational Current Ie

165A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

102mm

Depth

144mm

Length

170mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy