Lovato Electric BF15 Contactor, 48V Coil, 3-Pole, 150 A, 55 kW, 1kV

Subtotal (1 unit)*

$1,305.36

(exc. GST)

$1,435.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,305.36

*price indicative

RS Stock No.:
273-9382
Mfr. Part No.:
BF15000A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

150A

Power Rating

55kW

Series

BF15

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Operational Current Ie

250A

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

144mm

Length

229mm

Width

75mm

Standards/Approvals

UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, cULus, CCC

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with control circuit with protection fuse is for photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor. These contactors utilize three wires to control electrical curr

CSA and UL compliant

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy