Lovato Electric BF15 Contactor, 24V Coil, 4-Pole, 165 A, 10 kW, 220V

Subtotal (1 unit)*

$1,412.71

(exc. GST)

$1,553.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,412.71

*price indicative

RS Stock No.:
273-9389
Mfr. Part No.:
BF150T4A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V

Product Type

Contactor

Number of Poles

4

Contact Voltage

220V

Contact Current

165A

Series

BF15

Power Rating

10kW

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Operational Current Ie

165A

Maximum Operating Temperature

70°C

Depth

144mm

Standards/Approvals

CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, EAC, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

102mm

Length

170mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Each
$1,412.71
  • RS Stock No. 2739391
  • Mfr. Part No. BF150T4A04860
Each
$1,412.71
  • RS Stock No. 2739396
  • Mfr. Part No. BF150T4A57560
Each
$1,412.71
  • RS Stock No. 2739395
  • Mfr. Part No. BF150T4A46060
Each
$1,412.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy